TDK B82476B1472M100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.3A |
| DC Resistance (DCR) | 16.5mR |
| Height - Seated (Max) | 0.2inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.51inch |
| Max DC Current | 5.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.3A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Series | B82476B1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476B1472M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.