TDK B82476B1682M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 5.08mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 12.95mm |
| Max DC Current | 4.6A |
| Package Quantity | 750 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476B1682M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.