TDK's B82477D4103M000 is a ferrite power inductor with a 10uH inductance value and 42mR DC resistance in parallel. It has a maximum operating temperature of 150°C and is shielded for electromagnetic interference protection. The inductor is packaged in a surface mount package and is RoHS compliant.
TDK B82477D4103M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 3.75A |
| DC Resistance (DCR) - Parallel | 42mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 12.5mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 150°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.75A |
| RoHS Compliant | Yes |
| Series | B82477-D4 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477D4103M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.