The B82477D4104M000 is a shielded ferrite inductor with a 100uH inductance rating and 1.35A current rating. It has a 20% inductance tolerance and is packaged in a surface mount format. The inductor is designed for use in high-temperature applications, with a maximum operating temperature of 150°C. It is compliant with RoHS regulations and is available on cut tape packaging.
TDK B82477D4104M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Resistance (DCR) - Parallel | 280mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 150°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Series | B82477-D4 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477D4104M000 to view detailed technical specifications.
No datasheet is available for this part.