
This shielded ferrite inductor has a core material of ferrite and a current rating of 2.8A. It features a DC resistance of 78mR in parallel and an inductance of 22uH. The inductor is shielded and has a tolerance of 20%. It is packaged in cut tape and is compliant with RoHS regulations. The maximum operating temperature is 150°C.
TDK B82477D4223M000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) - Parallel | 78mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 22uH |
| Inductance - Parallel | 22uH |
| Length | 12.5mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 150°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Series | B82477-D4 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477D4223M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
