
This ferrite shielded inductor features a current rating of 2.3A and an inductance of 33uH. It has a maximum operating temperature of 150°C and is shielded for electromagnetic interference protection. The inductor is packaged in cut tape form and is compliant with RoHS regulations. It is not Reach SVHC compliant.
TDK B82477D4333M000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) - Parallel | 110mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 33uH |
| Inductance - Parallel | 33uH |
| Length | 12.5mm |
| Max DC Current | 1.65A |
| Max Operating Temperature | 150°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Series | B82477-D4 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477D4333M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.