TDK B82477G2102M technical specifications.
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 9mR |
| Depth | 12.3mm |
| Height | 6mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 9A |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G2102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.