Shielded, fixed inductor with 100µH inductance and 20% tolerance. Features a 1.3A current rating, 160mΩ DC resistance, and ferrite core. This SMD/SMT component measures 12.3mm x 12.3mm x 6mm and is supplied on tape and reel.
TDK B82477G2104M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 160mR |
| Depth | 12.3mm |
| Height | 6mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max DC Current | 1.3A |
| Military Standard | Not |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| Series | B82477G2 |
| Series Resistance | 160mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.112877oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G2104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.