TDK B82477G2105M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.53R |
| Depth | 12.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 1mH |
| Length | 0.484inch |
| Max DC Current | 400mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | B82477G2 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G2105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.