TDK B82477G2123M000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3.5A |
| Height | 6mm |
| Inductance | 12uH |
| Length | 12.3mm |
| Max DC Current | 3.5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82477G2 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.126986oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G2123M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.