
This ferrite shielded inductor has a current rating of 3.3A and a tolerance of 20%. It is designed for surface mount applications and is available in tape and reel packaging. The inductor has a nonstandard package case and measures 12.3mm in depth, 6mm in height, and 0.484inch in length and width. It operates at a test frequency of 1kHz and has a maximum DC current of 3.3A.
TDK B82477G2153M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 30mR |
| Depth | 12.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 15uH |
| Length | 0.484inch |
| Max DC Current | 3.3A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | B82477G2 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G2153M to view detailed technical specifications.
No datasheet is available for this part.