TDK B82477G2222M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 14mR |
| Depth | 12.3mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 2.2uH |
| Length | 12.3mm |
| Max DC Current | 7A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | B82477G2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.126986oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G2222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.