TDK B82477G2752M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 6mm |
| Inductance | 7.5uH |
| Length | 12.3mm |
| Max DC Current | 4.2A |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | B82477G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Weight | 0.126986oz |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G2752M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.