Surface mount general purpose fixed inductor featuring a ferrite core and 100µH inductance with a 20% tolerance. Rated for 1.7A DC and RMS current, with a saturation current of 1.95A. Offers a low DC resistance of 165mR. Shielded construction, RoHS compliant, and supplied on tape and reel.
TDK B82477G4104M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 165mR |
| Depth | 12.8mm |
| Height | 0.315inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max DC Current | 1.7A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.95A |
| Series | B82477G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.504inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4104M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.