Surface mount shielded wirewound fixed inductor with 150µH inductance and 20% tolerance. Features a ferrite core, 1.42A DC current rating, and 0.225 Ohm DC resistance. Operates at 100kHz test frequency with a saturation current of 1.7A. Packaged in tape and reel.
TDK B82477G4154M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.42A |
| DC Current | 1.42A |
| DC Resistance (DCR) | 225mR |
| Depth | 12.8mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 0.484inch |
| Max DC Current | 1.42A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.42A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | B82477G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4154M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.