
Surface mount fixed inductor featuring a 47µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite component offers a maximum DC current rating of 2.5A and a low DC resistance of 82mΩ. Operating at a test frequency of 100kHz, it provides a saturation current of 3A and is packaged in tape and reel for automated assembly.
TDK B82477G4473M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 82mR |
| Depth | 12.8mm |
| Height | 0.315inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max DC Current | 2.5A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | B82477G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.504inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4473M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
