TDK B82477G4562M000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 6.7A |
| Height | 8mm |
| Inductance | 5.6uH |
| Length | 12.8mm |
| Max DC Current | 6.7A |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82477G4 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.148151oz |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4562M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.