TDK B82477G4652M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.7A |
| DC Resistance (DCR) | 14.2mR |
| Height - Seated (Max) | 0.236inch |
| Inductance | 5.6uH |
| Length | 0.484inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 8.4A |
| Series | B82477G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4652M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.