
Surface mount power inductor featuring 6.8µH inductance with a 20% tolerance, tested at 100kHz. This shielded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 6.5A. It boasts a low DC resistance of 18.5mΩ and a saturation current of 7.3A, operating within a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant inductor is designed for efficient power applications.
TDK B82477G4682M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Current | 6.5A |
| DC Resistance (DCR) | 18.5mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Length | 12.8mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7.3A |
| Series | B82477G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4682M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.