Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 2.1A DC current rating and a saturation current of 2.45A. It exhibits a low DC resistance of 120mΩ at a test frequency of 100kHz. Operating across a wide temperature range from -55°C to 125°C, it is supplied in tape and reel packaging.
TDK B82477G4683M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 120mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 12.8mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.45A |
| Series | B82477G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.148151oz |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4683M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.