TDK B82477P2102M000 technical specifications.
| Core Material | Ferrite |
| DC Current | 9.25A |
| DC Resistance (DCR) | 8mR |
| Depth | 12.5mm |
| Inductance | 1uH |
| Length | 12.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.008R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P2102M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.