TDK B82477P2104M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Resistance (DCR) | 140mR |
| Depth | 12.5mm |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 100uH |
| Length | 0.492inch |
| Max DC Current | 1.65A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Saturation Current | 1.3A |
| Series | B82477P2 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P2104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.