TDK B82477P2332M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.7A |
| DC Resistance (DCR) | 14mR |
| Height - Seated (Max) | 0.256inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 6.7A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 7.2A |
| Series | B82477P2 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P2332M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.