TDK B82477P2333M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Max DC Current | 2.7A |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P2333M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.