TDK B82477P2472M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.4A |
| DC Resistance (DCR) | 160mR |
| Height - Seated (Max) | 0.256inch |
| Inductance | 4.7uH |
| Length | 0.492inch |
| Max DC Current | 5.4A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 5.7A |
| Series | B82477P2 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P2472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.