TDK B82477P4104M technical specifications.
| Core Material | Ferrite |
| Height | 8.5mm |
| Inductance | 100uH |
| Max DC Current | 1.87A |
| Package Quantity | 350 |
| Series | B82477P4 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P4104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.