TDK B82477P4202M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 11A |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.9A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | B82477P |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P4202M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.