TDK B82477P4392M000 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 3.9uH |
| Max DC Current | 9.5A |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82477P4 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P4392M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.