TDK B82477P4473M technical specifications.
| Core Material | Ferrite |
| DC Current | 2.8A |
| DC Resistance (DCR) | 67mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 47uH |
| Length | 12.5mm |
| Max DC Current | 2.8A |
| Military Standard | Not |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | B82477P4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P4473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.