Surface mount, shielded, wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 6.2A current rating, and 8.75A saturation current. Operates across a -55°C to 150°C temperature range with a low DC resistance of 18.5mΩ. Designed for automotive applications, it offers RMS current of 5.9A and a maximum DC current of 10.25A.
TDK B82477R4103M100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.2A |
| DC Resistance (DCR) | 18.5mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 10.25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.9A |
| RoHS Compliant | Yes |
| Saturation Current | 8.75A |
| Series | B82477R4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477R4103M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.