
Surface mount wirewound power inductor featuring 100µH inductance with a 20% tolerance, designed for automotive applications. This shielded ferrite core component offers a current rating of 2.35A (RMS) and a saturation current of 2.9A, with a maximum DC current of 2.25A. It operates across a wide temperature range from -55°C to 150°C and exhibits a low DC resistance of 120mΩ at a test frequency of 100kHz. Packaged in tape and reel, this RoHS compliant inductor is suitable for demanding electronic designs.
TDK B82477R4104M100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.35A |
| DC Current | 2.25A |
| DC Resistance (DCR) | 120mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 3.25A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.25A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Series | B82477R4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477R4104M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.