Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 720mA current rating, 1.35 Ohm DC resistance, and 950mA saturation current. Operates across a -55°C to 150°C temperature range and is AEC-Q200 qualified for automotive applications. Packaged in cut tape for efficient assembly.
TDK B82477R4105M100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 1.35R |
| Depth | 12.5mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | B82477R4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477R4105M100 to view detailed technical specifications.
No datasheet is available for this part.