
Surface mount shielded wirewound power inductor with 150µH inductance and 20% tolerance. Features a ferrite core, 1.8A DC current rating, and 175mΩ DC resistance. Operates up to 150°C with a saturation current of 2.4A, tested at 100kHz. Packaged in cut tape for automated assembly.
TDK B82477R4154M100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 175mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | B82477R4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477R4154M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
