The B82478-A1105-M is a general purpose inductor with a nominal inductance of 1000uH and a DC resistance of 3 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is dual-ended and has a rated current of 0.46A. It is a surface mount component and is part of the B82478 series from TDK.
TDK B82478-A1105-M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.46 |
| Test Frequency | 0.01 |
| Manufacturer Series | B82478 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82478-A1105-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.