
Surface mount power inductor with 1mH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 560mA DC current rating, and 1.8 Ohm DC resistance. Operates across a wide temperature range of -55°C to 150°C. Unshielded construction with SMD/SMT termination, supplied in tape and reel packaging.
TDK B82479A1105M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 15.24mm |
| Height | 7.11mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Length | 18.54mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 560mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 100kHz |
| Series | B82479A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1105M000 to view detailed technical specifications.
No datasheet is available for this part.