TDK B82479A1153M000 technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.11mm |
| Inductance | 15uH |
| Length | 18.54mm |
| Max DC Current | 8A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82479A1 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1153M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.