Surface mount power inductor featuring 330µH inductance with a 20% tolerance. This ferrite core component offers a 1A current rating and 1.9A saturation current. It operates within a -55°C to 150°C temperature range and has a DC resistance of 560mΩ. Designed for automotive applications, it is packaged on tape and reel.
TDK B82479A1334M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 560mR |
| Depth | 15.24mm |
| Height | 7.11mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Length | 18.54mm |
| Max DC Current | 1A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 100kHz |
| Series | B82479A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1334M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.