TDK B82479A1683M technical specifications.
| Core Material | Ferrite |
| DC Current | 2.3A |
| DC Resistance (DCR) | 130mR |
| Depth | 15.24mm |
| Height | 7.11mm |
| Inductance | 68uH |
| Length | 18.54mm |
| Max DC Current | 2.3A |
| Military Standard | Not |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B82479A1 |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1683M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.