TDK B82479G1104M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 207mR |
| Depth | 15.24mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 100uH |
| Length | 0.73inch |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 2.4A |
| Series | B82479G1 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479G1104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.