TDK B82479G1334M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 860mA |
| DC Resistance (DCR) | 780mR |
| Height | 7.25mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 330uH |
| Length | 0.73inch |
| Max DC Current | 860mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 100kHz |
| Series | B82479G1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479G1334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.