TDK B82494-A1153-K technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.4R |
| Depth | 2.2mm |
| Height | 1.8mm |
| Inductance | 15uH |
| Max DC Current | 70mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82494-A1153-K to view detailed technical specifications.
No datasheet is available for this part.