TDK B82496-A3109-A technical specifications.
| Type | General Purpose Chip |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.001uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82496-A3109-A to view detailed technical specifications.
No datasheet is available for this part.