TDK B82496-C3479-J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 7000 |
| Manufacturer Series | B82496C |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82496-C3479-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.