General purpose, wirewound inductor featuring 10nH inductance with a 5% tolerance. This SMD component utilizes a ceramic and copper core, offering a 400mA current rating and 600mA DC current capability. Housed in a 0603 (1608 metric) case, it boasts a self-resonant frequency of 5GHz and a Q factor of 14 at 100MHz. RoHS compliant and lead-free, it is supplied on tape and reel.
TDK B82496C3100J000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic, Copper |
| Current Rating | 400mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | SIMID 0603-C |
| Series Resistance | 320mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3100J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.