General purpose wirewound inductor with 100nH inductance and 5% tolerance. Features a ceramic core and copper winding, rated for 200mA DC current. Housed in a compact 0603 (1608 metric) SMD package with a low DC resistance of 1.8 Ohms. Achieves a self-resonant frequency of 1.8GHz and a Q factor of 14 at 100MHz. RoHS compliant and supplied on tape and reel.
TDK B82496C3101J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic, Copper |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max DC Current | 200mA |
| Military Standard | Not |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | 0603-C |
| Series Resistance | 1.8R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.