
Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for high-frequency applications. This component offers a Q factor of 14 at 100MHz, a maximum DC current of 450mA, and a DC resistance of 0.35 Ohms. Constructed with a ceramic core and copper plating, it operates within a 0603 (1608 metric) case code and is supplied in cut tape packaging.
TDK B82496C3120J000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Core Material | Ceramic |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Inductor Type | HIGH FREQUENCY |
| Max DC Current | 450mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | SIMID |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3120J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
