Surface mount general purpose fixed inductor featuring a ceramic core and copper winding. This wirewound inductor offers 1.2nH inductance with a 1.8A current rating. It operates with a DC resistance of 25mR and a self-resonant frequency of 15GHz at a test frequency of 100MHz. The component is housed in a compact 0603 (1608 metric) package, is RoHS compliant, and AEC-Q200 qualified.
TDK B82496C3129A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic, Copper |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 25mR |
| Depth | 0.9mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 1.2nH |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 1.8A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3129A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.