This 0603 RF inductor features a laser cut copper plated ceramic core with an inductance of 0.015uH and a tolerance of 2%. It has a maximum DC current rating of 0.42 and a maximum DC resistance of 0.4. The inductor's minimum quality factor is 14 and its minimum self resonant frequency is 4500MHz. It is designed for surface mount applications and has a product length of 1.7mm, a height of 0.9mm, and a product depth of 0.9mm. The operating temperature range is from -55 to 150 degrees Celsius.
TDK B82496C3150G001 technical specifications.
| Type | RF |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.9mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82496C3150G001 to view detailed technical specifications.
No datasheet is available for this part.