TDK B82496C3180G technical specifications.
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.9mm |
| Height | 0.9mm |
| Inductance | 18nH |
| Length | 1.7mm |
| Max DC Current | 400mA |
| Military Standard | Not |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | SIMID |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3180G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.