
Surface mount fixed inductor with 1.8nH inductance and 1.5A current rating. Features a 0603 package size, 12 Q-factor at 100MHz, and 33mR DC resistance. Constructed with ceramic and copper core material, this unshielded inductor is AEC-Q200 qualified and RoHS compliant, suitable for automotive applications.
TDK B82496C3189A000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic, Copper |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 33mR |
| Depth | 0.9mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 1.8nH |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 1.5A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12GHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82496C3189A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.